307-050-502-204

EDAC
587-307-050-502-204
307-050-502-204

Mfr.:

Paglalarawan:
Standard Card Edge Connectors LO P GREEN CARD EDGE .156X.200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱770.82 ₱770.82
₱727.32 ₱7,273.20
₱617.70 ₱15,442.50
₱595.08 ₱59,508.00
₱542.88 ₱135,720.00
₱507.50 ₱253,750.00
₱465.74 ₱465,740.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
EDAC
Kategorya ng Produkto: Mga Standard Card Edge Connector
RoHS:  
Receptacles
50 Position
3.96 mm
PCB Mount
Gold
307
Brand: EDAC
Materyal ng Contact: Copper Alloy
Rating ng Current: 5 A
Materyal ng Housing: Thermoplastic Polyester
Insulation Resistance: 5 GOhms
Maximum na Operating Temperature: + 105 C
Minimum na Operating Temperature: - 40 C
Dami ng Row: 2 Row
Uri ng Produkto: Standard Card Edge Connectors
Dami ng Pack ng Pabrika: 25
Subcategory: Card Edge Connectors
Istilo ng Termination: Solder
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

307 Series 3.96mm Pitch Card Edge Connectors

EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and various mounting options. These connectors accept between-contact and in-contact polarizing keys. The series offers a 5A continuous current rating and 1800VAC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.