357-006-441-168

EDAC
587-357-006-441-168
357-006-441-168

Mfr.:

Paglalarawan:
Standard Card Edge Connectors Card Edge Connector

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,010.94 ₱1,010.94
₱875.80 ₱8,758.00
₱766.76 ₱19,169.00
₱741.82 ₱74,182.00
₱715.14 ₱178,785.00
₱707.02 ₱353,510.00
₱688.46 ₱688,460.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
EDAC
Kategorya ng Produkto: Mga Standard Card Edge Connector
RoHS:  
6 Position
3.96 mm
1.57 mm
Panel
Vertical
Gold
357
Brand: EDAC
Materyal ng Contact: Copper Alloy
Rating ng Current: 5 A
Materyal ng Housing: Thermoplastic Polyester
Insulation Resistance: 5 GOhms
Maximum na Operating Temperature: + 105 C
Minimum na Operating Temperature: - 40 C
Dami ng Row: 1 Row
Uri ng Produkto: Standard Card Edge Connectors
Dami ng Pack ng Pabrika: 1
Subcategory: Card Edge Connectors
Istilo ng Termination: Wire Wrap
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.