685N05222011G1E

EDAC
587-685N05222011G1E
685N05222011G1E

Mfr.:

Paglalarawan:
Headers & Wire Housings Male connector 05 contacts 2A flash gold strait tail Blk thru hole

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 100   Mga Multiple: 50
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,324.72 ₱132,472.00
₱1,318.34 ₱329,585.00
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
EDAC
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Connectors
Spring-Loaded
5 Position
PCB Mount
Solder Pin
Gold
685
- 30 C
+ 85 C
Bulk
Brand: EDAC
Materyal ng Contact: Brass
Rating ng Current: 2 A
Kulay ng Housing: Black
Gender ng Housing: Male
Materyal ng Housing: Polyamide (PA)
Insulation Resistance: 100 MOhms
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 50
Subcategory: Headers & Wire Housings
Rating ng Voltage: 5 V
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.