A61-113-233P4C3

EDAC
587-A61-113-233P4C3
A61-113-233P4C3

Mfr.:

Paglalarawan:
Modular Connectors / Ethernet Connectors 10P/8C Magnetic Jack W/ LED, shielded

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 250   Mga Multiple: 250
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱591.02 ₱147,755.00
₱573.04 ₱573,040.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
EDAC
Kategorya ng Produkto: Mga Modular Connector / Ethernet Connector
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
10P8C
Shielded
Right Angle
SMD/SMT
Black
A60
Brand: EDAC
Materyal ng Contact: Phosphor Bronze
Plating ng Contact: Gold
Rating ng Flammability: UL 94 V-0
Dami ng Contact: 8 Contact
Dami ng Port: 1 Port
Dami ng Posisyon: 12 Position
Uri ng Produkto: Modular Connectors / Ethernet Connectors
Dami ng Pack ng Pabrika: 250
Subcategory: Modular Connectors / Ethernet Connectors
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

A6x Series Magnetic Jack Connectors

EDAC A6x Series Magnetic Jack Connectors are integrated connectors that combine network magnetics with RJ45 modular jack connectors. A6x connectors combine connectivity with signal conditioning, electromagnetic interference suppression, and signal isolation. These parameters were previously performed by separate and discrete magnetic components mounted on the PCB board. Available as single or stacked multiport options A6x series magnetic jack connectors are used in data, telecom, networking, and home entertainment markets for applications such as servers, hubs, routers, printers, computers, set-top boxes, and digital TV’s.