B58035U9255M001

EPCOS / TDK
871-B58035U9255M001
B58035U9255M001

Mfr.:

Paglalarawan:
Specialty Ceramic Capacitors 900V 2.5uF Ceralink Flex Assembly 10

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 946

Stock:
946 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,708.02 ₱2,708.02
₱2,093.80 ₱20,938.00
₱2,018.98 ₱201,898.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TDK
Kategorya ng Produkto: Mga Specialty Ceramic Capacitor
RoHS:  
2.5 uF
900 VDC
SMD/SMT
30.3 mm (1.193 in)
7.43 mm (0.293 in)
DC Link Capacitors
PLZT
20 %
- 40 C
+ 150 C
CeraLink FA3
AEC-Q200
Bulk
Brand: EPCOS / TDK
Capacitance - nF: 2500 nF
Klase: Class 2
Dissipation Factor DF: 0.02
Taas: 9.1 mm
Range ng Temperatura sa Pagpapatakbo: - 40 C to + 150 C
Uri ng Produkto: Ceramic Capacitors
Dami ng Pack ng Pabrika: 100
Subcategory: Capacitors
Pangalang pangkalakal: CeraLink
Uri: Fast-Switching Capacitor
Rating ng Voltage DC: 900 VDC
Mga Alias ng # ng Piyesa : B58035U9255M1
Timbang ng Unit: 11.500 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Automotive Inverter Solutions

EPCOS / TDK Automotive Inverter Solutions feature a variety of chip NTCs, chip varistors, CeraLink® capacitors, and CeraLink snubbers. These products offer AEC-Q200 qualification, high reliability, low equivalent series inductance (ESL), and a high operating temperature. EPCOS / TDK Automotive Inverter Solutions are ideal for surge protection, electrostatic discharge (ESD) protection, and temperature sensing.  

Capacitors for DC‑Link Circuits

TDK Capacitors for DC‑Link Circuits feature a comprehensive range of options and technologies. Topologies with inverter circuits for power conversion are increasingly crucial in automotive electronic applications. Selecting the right capacitor for DC-Link functions is critical in achieving an ideal, cost-effective solution in terms of electrical function, mechanical, and thermal requirements.

HV Auxiliaries Applications in the Range of 1kW

TDK HV Auxiliaries Applications in the Range of 1kW encompass automotive components such as climate compressors, water pumps, and suspension. The TDK product portfolio suited for high-voltage auxiliary applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

CeraLink Capacitors

TDK CeraLink Capacitors feature patented antiferroelectric capacitor technology based on a material that offers increasing capacitance with increasing voltage. This technology makes these capacitors ideal for snubber applications. The devices feature low ESL and ESR properties while supporting higher switching frequencies and more robust semiconductors (high-speed IGBTs vs. MOSFETs). TDK CeraLink Capacitors deliver an ideal cost-effective ratio due to lower manufacturing complexity, high switching frequencies, and chip areas typically smaller than super junction MOSFETs. The cost of this type of solution is lower than a MOSFET solution. When used for system integration only, the capacitors lower the risk that semiconductors are damaged by peak overvoltages caused by the system approach. The snubber feature keeps the semiconductors in a safe operating area.

Onboard Charger Applications for PHEV & BEV

TDK Onboard Charger Applications for PHEVs and BEVs utilize capacitors for onboard charging applications in both plug-in hybrid vehicles (PHEVs) and battery electric vehicles (BEVs). TDK offers a comprehensive portfolio of aluminum capacitors, film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

DC/DC Converter Applications - HV to 12V

TDK DC/DC Converter Applications - HV to 12V - utilize a wide range of capacitors. The TDK capacitor portfolio for the converter applications encompasses film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

HV Heater Applications for 5kW & Higher

TDK HV Heater Applications for 5kW and Higher incorporate a variety of capacitors for high-voltage heating applications. The TDK product portfolio for these applications includes film capacitors, multilayer ceramic capacitors (MLCCs), and CeraLink® capacitors.

Circuit Protection for Automotive Solutions

EPCOS / TDK Circuit Protection for Automotive Solutions include inverters, onboard chargers, DC-DC converters, and battery management systems. These piezo and protection devices (PPD) are used in all key functions to make automotive charging systems smart, safe, and efficient. EPCOS / TDK Circuit Protection for Automotive Solutions are ideal for power converters, DC fast charging stations, and renewable energy storage systems.