HCM1A0503-100-R

Eaton Electronics
704-HCM1A0503-100-R
HCM1A0503-100-R

Mfr.:

Paglalarawan:
Power Inductors - SMD 10uH 2.3A AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,066

Stock:
3,066 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱72.59 ₱72.59
₱60.10 ₱601.00
₱52.24 ₱1,306.00
₱49.27 ₱4,927.00
₱45.64 ₱11,410.00
₱44.33 ₱22,165.00
Buo Reel (Mag-order sa multiple ng 2000)
₱44.27 ₱88,540.00
₱41.71 ₱166,840.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Eaton
Kategorya ng Produkto: Mga Power Inductor - SMD
RoHS:  
High Power Choke
5.15 mm x 5.1 mm x 2.8 mm
Shielded
10 uH
20 %
2.4 A
108 mOhms
2.3 A
- 55 C
+ 155 C
Standard
5.5 mm
5.3 mm
3 mm
Alloy Powder
AEC-Q200
HCM1A
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Uri ng Core: Wirewound
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Isitilo ng Mounting: PCB Mount
Produkto: Power Inductors
Uri ng Produkto: Power Inductors - SMD
Dami ng Pack ng Pabrika: 2000
Subcategory: Inductors, Chokes & Coils
Istilo ng Termination: SMD/SMT
Test Frequency: 100 kHz
Pangalang pangkalakal: HCM1A
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

HCM1A Automotive High Current Power Inductors

Eaton Electronics HCM1A Automotive High Current Power Inductors are AEC-Q200 Grade 1 qualified with high current carrying capacity and a frequency range up to 1MHz. These magnetically shielded inductors feature low electromagnetic interference (EMI), an inductance range from 0.1µH to 100µH, and a current range from 1.5A to 100A. Coiltronics / Eaton HCM1A Automotive High Current Power Inductors are RoHs compliant, halogen free, and lead free. Typical applications include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, and engine and powertrain systems.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.