LAN3VSOPD48151C2

Eaton Electronics
504-LAN3VSOPD48151C2
LAN3VSOPD48151C2

Mfr.:

Paglalarawan:
Audio Transformers / Signal Transformers LAN PoE Txfmr, 2.5G BASE-T, 180uH, Open Hdr, Dual Port, 48pins, 1500Vac

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 290

Stock:
290 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 190)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱379.32 ₱379.32
₱290.58 ₱2,905.80
₱266.80 ₱6,670.00
₱254.62 ₱12,731.00
₱251.72 ₱25,172.00
Buo Reel (Mag-order sa multiple ng 190)
₱224.46 ₱42,647.40
₱213.44 ₱81,107.20
₱207.64 ₱197,258.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Eaton
Kategorya ng Produkto: Mga Audio Transformer / Signal Transformer
RoHS:  
LAN Transformers
SMD/SMT
150 uH, 180 uH
1.5 kVAC
- 40 C
+ 85 C
2.5G Base-T
SMD-48
29.75 mm
8.05 mm
11.45 mm
LANxV
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Material: Toroid
Rating ng Current: 0 A, 15 mA
Maximum na DC Resistance: 1 Ohms, 1.6 Ohms
Range ng Temperatura sa Pagpapatakbo: - 40 C to + 85 C
Uri ng Produkto: Audio & Signal Transformers
Dami ng Pack ng Pabrika: 190
Subcategory: Transformers
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99

LANxV LAN Transformers

Eaton Electronics LANxV LAN Transformers are available in PoE and non-PoE variations, making them suitable for a wide range of applications. These transformers offer a 1500VAC isolation rating between the primary and secondary and come in a surface-mount design with single-, dual-, and quad-port options. The PoE LAN transformers are suitable for SELV/ELV equipment, IP telephones, wireless LAN access points, and IoT applications, while the non-PoE transformers are ideal for RJ45 network interface cards, Ethernet switches, and industrial automation applications. Eaton Electronics LANxV LAN Transformers feature a toroid core winding and a storage temperature range of -40°C to +125°C.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.