FSM:GO-IMX678C-M12-L110A-PM-A1Q1

FRAMOS
194-FSMIMX678CM12L11
FSM:GO-IMX678C-M12-L110A-PM-A1Q1

Mfr.:

Paglalarawan:
Optical Sensor Modules FSM:GO with 8MP RS / IMX678 Color, 110 Lens and MIPI CSI-2

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 91

Stock:
91
Maaaring Ipadala Agad
Inoorder:
13
Inaasahan 2/19/2026
44
15
Inaasahan 3/16/2026
29
Inaasahan 3/20/2026
Lead-Time ng Pabrika:
6
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,937.64 ₱10,937.64

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
FRAMOS
Kategorya ng Produkto: Mga Module ng Optical Sensor
RoHS:  
Optical Sensor Modules
MIPI
1.8 V, 3.8 V
- 30 C
+ 85 C
Brand: FRAMOS
Mga Dimensiyon: 26.5 mm x 26.5 mm
Taas: 26.5 mm
Haba: 57.36 mm
Isitilo ng Mounting: Screw Mount
Dami ng frames per second: 72 fps
Optical Format: 1/1.8 in
Packaging: Bulk
Laki ng Pixel - W x H: 2 um x 2 um
Uri ng Produkto: Optical Sensor Modules
Resolusyon: 3840 x 2160
Series: FSM:GO
Subcategory: Sensor Modules
Pangalang pangkalakal: FSM Ecosystem
Lapad: 26.5 mm
Mga Alias ng # ng Piyesa : 309122
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FSM:GO-IMX678C 8MP/4K Optical Sensor Modules

FRAMOS FSM:GO-IMX678C 8MP/4K Optical Sensor Modules feature the Sony IMX678 sensor on a compact module. The rolling shutter sensor has a native resolution of 8MP and an optical format of 1/1.8" at a pixel size of 2µm x 2µm. The modules provide a MIPI CSI-2 interface with up to four data lanes. As part of the FRAMOS Sensor Module Ecosystem, these devices are part of a sophisticated connectivity framework and leverage flexible compatibility to several processing platforms accessing a broad lineup of adapters. Optional FRAMOS Sensor Adapters (FSA) establish the standard interface to a lineup of FRAMOS Processor Adapters (FPA), allowing connectivity to various proprietary processing platforms. The customer-specific implementation is further supported by a standardized Software Pack that includes reference drivers for selected platforms, starting with the NVIDIA® Jetson™ TX2, Jetson™ AGX Xavier™, and Jetson™ AGX Orin™ development boards.