BRAINPAD-AR1

GHI Electronics
958-BRAINPAD-AR1
BRAINPAD-AR1

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM BrainPad Arcade Educational Circuit

May Stock: 11

Stock:
11 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,317.10 ₱2,317.10

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
GHI Electronics
Kategorya ng Produkto: Mga Development Board at Kit - ARM
Development Boards
ARM Cortex M4
STM32F401
Brand: GHI Electronics
Lapad ng Data Bus: 32 bit
Uri ng Produkto: Development Boards & Kits - ARM
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 141 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

BrainPad Arcade

GHI Electronics BrainPad Arcade is a hand-held retro-gaming circuit with everything needed to build exciting games. This arcade features the onboard STM32F401 Cortex-M4 microcontroller, 1.8" 160 x 128 display, buzzer speaker, accelerometer, and eight user buttons. The BrainPad arcade can be used as it is, or it can be dressed up in one's own style. It is also possible to get creative and make an enclosure out of cardboard or even 3D print one. This arcade is Microsoft MakeCode compatible and can be used to build interesting games from collision detection to particles.