TG04-2006J1RLTR

HALO Electronics
493-TG04-2006J1RLTR
TG04-2006J1RLTR

Mfr.:

Paglalarawan:
Audio Transformers / Signal Transformers 10BASE-T Low Profile SMD Filterless 1:1

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1200   Mga Multiple: 1200
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 1200)
₱111.94 ₱134,328.00
₱109.04 ₱261,696.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
HALO Electronics
Kategorya ng Produkto: Mga Audio Transformer / Signal Transformer
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
200 uH
1.5 kV
- 40 C
+ 85 C
Single
10 Base-T Interface
SMD-16
12.7 mm
7.11 mm
3.76 mm
TG-10BT
Reel
Brand: HALO Electronics
Maximum na DC Resistance: 650 mOhms
Uri ng Produkto: Audio & Signal Transformers
Shielding: Shielded
Dami ng Pack ng Pabrika: 1200
Subcategory: Transformers
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8473309000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

10BASE-T Ethernet Transformers

HALO Electronics 10BASE-T Ethernet Transformers provide magnetic solutions for all 10BASE-T Ethernet controller chips. These isolation modules are available in DIL, SMD, 16-pin SOIC, low profile card bus, and PCMCIA packages. The SMD packages are available in standard single, dual, or quad-port solutions.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.