09140043141

HARTING
617-09140043141
09140043141

Mfr.:

Paglalarawan:
Heavy Duty Power Connectors MOD FOR FEMALE CON HAN CC 4 CRIMP CON

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,124

Stock:
2,124
Maaaring Ipadala Agad
Inoorder:
3,214
258
Nakabinbin
1,438
Inaasahan 4/21/2026
1,518
Inaasahan 5/26/2026
Lead-Time ng Pabrika:
8
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱550.38 ₱550.38
₱496.23 ₱4,962.30
₱474.22 ₱12,329.72
₱454.58 ₱22,729.00
₱429.59 ₱42,959.00
₱405.79 ₱101,447.50
₱386.16 ₱193,080.00
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
HARTING
Kategorya ng Produkto: Mga Heavy Duty Power Connector
RoHS:  
Han-Modular
Modules
40 A
4 Position
Crimp
830 V
Male
Polycarbonate (PC)
16 AWG
10 AWG
Bulk
Han
Brand: HARTING
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: DE
Gender ng Housing: Female
Anggulo ng Mounting: Straight
Uri ng Produkto: Heavy Duty Power Connectors
Dami ng Pack ng Pabrika: 2
Subcategory: Power Connectors
Mga Alias ng # ng Piyesa : 09-14-004-3141 09 14 004 3141 9140043141
Timbang ng Unit: 10.670 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8547200000
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.