09149042001

HARTING
617-09149042001
09149042001

Mfr.:

Paglalarawan:
Heavy Duty Power Connectors HAN DOMINO 4P EE CUBE MA POS.2

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 71

Stock:
71 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱366.56 ₱366.56
₱343.94 ₱3,439.40
₱328.28 ₱16,414.00
₱312.62 ₱31,262.00
₱309.14 ₱154,570.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
HARTING
Kategorya ng Produkto: Mga Heavy Duty Power Connector
RoHS:  
Modules
16 A
4 Position
Crimp
400 V
Polycarbonate (PC)
Brand: HARTING
Rating ng Flammability: UL 94 V-0
Kulay ng Housing: Gray
Gender ng Housing: Male
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: Cable
Uri ng Produkto: Heavy Duty Power Connectors
Dami ng Pack ng Pabrika: 2
Subcategory: Power Connectors
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Mga Han-Modular® Domino Module

HARTING Han-Modular® Domino Modules save up to 50% of installation space by integrating transmission types into one module. These domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. The Han-modular modules increase modularity by using smaller components that can be arranged next to each other in hinged frames. Individual modules can be reused to improve sustainability. These modules feature a mating face that is divided into two, resulting in an almost square surface on which even larger contacts can be accommodated. The cubes support the configuration of customized connectors that are precisely tailored to the requirements of a design. The Han-modular domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. These domino modules are RoHS compliant and offer up to 16 pins per domino and up to Cat.6A per domino. Typical applications include packaging equipment, conveyor systems, injection molding, metal forming, and control cabinets.