14310816202201

HARTING
617-14310816202201
14310816202201

Mfr.:

Paglalarawan:
Fixed Terminal Blocks har-flexicon FCV-8 Ethernet

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 100

Stock:
100 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱755.16 ₱755.16
₱536.50 ₱5,365.00
₱477.34 ₱9,546.80
₱437.90 ₱21,895.00
₱407.16 ₱40,716.00
₱388.02 ₱77,604.00
₱377.00 ₱188,500.00
₱368.88 ₱368,880.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
HARTING
Kategorya ng Produkto: Mga Fixed Terminal Block
RoHS:  
8 Position
5 mm
Push-In
28 AWG
16 AWG
PCB Mount
Gray
Brand: HARTING
Materyal ng Contact: Copper Alloy
Plating ng Contact: Tin
Rating ng Flammability: UL 94 V-0
Materyal ng Housing: Polyamide (PA)
Produkto: Fixed Terminal Blocks
Uri ng Produkto: Fixed Terminal Blocks
Dami ng Pack ng Pabrika: 100
Subcategory: Terminal Blocks
Istilo ng Termination: SMD/SMT
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
8536698000
TARIC:
8536901000
ECCN:
EAR99

har-flexicon® Connectors for Ethernet & SPE

HARTING har-flexicon® Connectors for Ethernet and Single Pair Ethernet (SPE) are specifically designed and tested for Ethernet applications, ensuring robust and consistent connectivity. These terminal block-style connectors support a variety of Ethernet standards and power options and are ideal for critical applications. The color coding provides clear differentiation for easy identification, and the matching wire and insulator colors simplify installation and reduce errors. The connectors offer easy mating and use insulation displacement connection (IDC) technology for quick, tool-less wire termination. HARTING har-flexicon Connectors for Ethernet and SPE are designed to streamline installation and boost productivity in automation, robotics, telecommunications, and industrial applications.