19620031440

HARTING
617-19620031440
19620031440

Mfr.:

Paglalarawan:
Heavy Duty Power Connectors METAL HOOD HAN 3A 1 LEVR LCKING

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 936

Stock:
936 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
5 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱942.50 ₱942.50
₱800.98 ₱8,009.80
₱740.66 ₱14,813.20
₱714.56 ₱35,728.00
₱674.54 ₱67,454.00
₱636.84 ₱127,368.00
₱608.42 ₱304,210.00
₱578.84 ₱578,840.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
HARTING
Kategorya ng Produkto: Mga Heavy Duty Power Connector
RoHS:  
Han EMC
Hoods
3A
Top
M20
Zinc Die Cast
IP44, IP65, IP67
Bulk
Han
Brand: HARTING
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: DE
Anggulo ng Mounting: Top
Uri ng Produkto: Heavy Duty Power Connectors
Dami ng Pack ng Pabrika: 10
Subcategory: Power Connectors
Mga Alias ng # ng Piyesa : 019-62-003-1440 019 62 003 1440
Timbang ng Unit: 60.840 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han-Modular® Hoods

HARTING Han-Modular® Connector System consists of a wide range of hoods with protection ratings up to IP69K with a compact design to save space. Han-Modular hoods are constructed using metal, plastic, and stainless steel, and the modular, robust structure provides design flexibility. HARTING Han-Modular inserts can be used in any standard Han hood with a Han docking frame.