1590WUBK

Hammond Manufacturing
546-1590WUBK
1590WUBK

Mfr.:

Paglalarawan:
Miniature Cases - Industrial Diecast Alum Black 4.70 x 4.70 x 2.17

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 55

Stock:
55 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,345.60 ₱1,345.60
₱1,298.04 ₱6,490.20
₱1,226.12 ₱12,261.20
₱1,206.40 ₱60,320.00
₱1,201.76 ₱120,176.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Hammond
Kategorya ng Produkto: Mga Miniature Case - Industrial
RoHS:  
Instrument
Diecast Aluminum
Black
4.72 in
4.72 in
2.32 in
IP65
1590
Brand: Hammond Manufacturing
Kulay ng Cover: Black
Mga Feature: Water-Tight
Kulay ng Housing: Black
Produkto: Enclosures
Uri ng Produkto: Enclosures, Boxes, & Cases
Dami ng Pack ng Pabrika: 1
Subcategory: Enclosures, Racks and Boxes
Timbang ng Unit: 376.481 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
Hammond 1590W, 1590W-F and 1590W-FL previously had a factory
installed gasket. Units made after 08/10 will have a separate,
self-adhesive silicon gasket included. Mouser may have fixed
inventory during a transition period.

Please contact a Mouser Technical Sales Representative for further assistance.


5-0711-15

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.