195M10

Hammond Manufacturing
546-195M10
195M10

Mfr.:

Paglalarawan:
Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 20mH @ 10A

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 7

Stock:
7 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,166.48 ₱7,166.48
₱6,212.96 ₱62,129.60
₱6,132.92 ₱153,323.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Hammond
Kategorya ng Produkto: Mga Power Inductor - Leaded
RoHS:  
DC Filter Choke
Screw
Unshielded
20 mH
15 %
10 A
13 mOhms
Standard
Chassis Mount
114.3 mm
120.65 mm
95.25 mm
195-196 Series
Application: High Current
Brand: Hammond Manufacturing
Produkto: Power Inductors
Uri ng Produkto: Power Inductors - Leaded
Dami ng Pack ng Pabrika: 1
Subcategory: Inductors, Chokes & Coils
Timbang ng Unit: 4.513 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chokes

Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.