372HXP

Hammond Manufacturing
546-372HXP
372HXP

Mfr.:

Paglalarawan:
Power Transformers Transformer, high voltage & filament, 191VA, 600V C.T. @ 230ma., 300P Series

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱29,865.36 ₱29,865.36
₱29,372.36 ₱293,723.60
25 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Hammond
Kategorya ng Produkto: Mga Power Transformer
RoHS:  
Transformers
100 VAC to 240 VAC
600 VAC CT
191 VA
230 mA
Chassis
Dual Primary Winding
Triple Secondary Winding
127 mm
107.95 mm
138.17 mm
300P
Brand: Hammond Manufacturing
Maximum na Operating Temperature: + 105 C
Minimum na Operating Temperature: 0 C
Frequency ng Pagpapatakbo: 50 Hz/60 Hz
Uri ng Produkto: Power Transformers
Dami ng Pack ng Pabrika: 1
Subcategory: Transformers
Istilo ng Termination: Wire Leads
Uri: High Voltage, Plate & Filament
Timbang ng Unit: 3.266 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8504314065
TARIC:
8538100090
ECCN:
EAR99

High Voltage Power Transformers - General Amp Use

Hammond Manufacturing High Voltage Power Transformers for General Amp Use are available in an expansive range of options and packages, such as open style or enclosed. These transformers offer an overall volt-amps (VA) power rating that ranges from 6VA to 1610VA. The 200 Series offers a 115V/125V primary voltage rating (60Hz only) in an enclosed chassis-mount package with 6" (minimum) long leads. The 261-262 Series features a 115V primary in a cost-effective chassis-mount design and is suitable for small power or bias supplies, test equipment, preamps, and more. The 700 Series has a 115V or 117/234V primary and is available in an enclosed chassis-mount design with 6" (minimum) long leads.