D01-9971042

Harwin
855-D01-9971042
D01-9971042

Mfr.:

Paglalarawan:
IC & Component Sockets D01 10P DIL VERT SMT HDR GOLD+TIN

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,980

Stock:
1,980
Maaaring Ipadala Agad
Inoorder:
6,000
Inaasahan 5/28/2026
Lead-Time ng Pabrika:
29
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱65.45 ₱65.45
₱55.57 ₱555.70
₱47.24 ₱4,724.00
₱42.19 ₱21,095.00
₱40.10 ₱40,100.00
₱37.84 ₱75,680.00
₱35.82 ₱179,100.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Harwin
Kategorya ng Produkto: IC at Mga Component Socket
RoHS:  
REACH - SVHC:
DIP / SIP Sockets
10 Position
1 Row
Socket Strip
2.54 mm
Solder Tail
Tin
- 55 C
+ 125 C
D01
Brand: Harwin
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CH
Uri ng Produkto: IC & Component Sockets
Dami ng Pack ng Pabrika: 1000
Subcategory: IC & Component Sockets
Timbang ng Unit: 595 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

I.C. D01/D2 Sockets & Socket Strips

Harwin I.C. D01/D2 Sockets and Socket Strips consist of round-pin and wire-wrap I.C. sockets designed to accommodate integrated circuits and other components with connection pins. The machined female contacts have a gold-plated contact finish and are housed in glass-filled thermoplastic for robust insulation and mechanical strength. Tin-plated termination surfaces are designed for through-hole solder and wire-wrap terminations. Harwin I.C. D01/D2 Sockets and Socket Strips are suitable for various electronics, including consumer and automotive, and industrial equipment.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.