M80-4000000F2-03-325-00-000

Harwin
855-M80400F203325000
M80-4000000F2-03-325-00-000

Mfr.:

Paglalarawan:
Power to the Board MIX-TEK REC 1X3 12AWG POWER

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 66

Stock:
66 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
7 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,800.90 ₱1,800.90
₱1,530.62 ₱15,306.20
₱1,461.60 ₱36,540.00
₱1,414.62 ₱70,731.00
₱1,367.06 ₱136,706.00
₱1,291.66 ₱322,915.00
₱1,254.54 ₱627,270.00
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Harwin
Kategorya ng Produkto: Power sa may Board
Power to the Board
Socket (Female)
Mix-Tek
Datamate Mix-Tek
Brand: Harwin
Dami ng Pack ng Pabrika: 1
Subcategory: Power Connectors
Gauge ng Wire Max: 12 AWG
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Datamate Mix-Tek Mixed-Technology Connectors

Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3.3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, jackscrews provide added security in various styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.