151-03903

HellermannTyton
329-151-03903
151-03903

Mfr.:

Paglalarawan:
Cable Mounting & Accessories Solar Locking Clamp w/ Edge Clip, 10-14mm Bundle, 1-3mm Panel, PA66HIRHSUV/R5, BK,

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 289

Stock:
289 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱66.12 ₱66.12
₱62.64 ₱626.40
₱60.32 ₱1,206.40
₱59.16 ₱2,958.00
₱56.84 ₱5,684.00
₱52.49 ₱10,498.00
₱51.04 ₱25,520.00
₱49.24 ₱49,240.00
₱46.17 ₱92,340.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
HellermannTyton
Kategorya ng Produkto: Cable Mounting at Mga Accessory
RoHS:  
Solar Locking Clamp
Polyamide (PA)
Black
14 mm
12 mm
28.43 mm
Brand: HellermannTyton
Rating ng Flammability: UL 94 HB
Taas: 57.23 mm
Kapal ng Panel: 3 mm
Produkto: Cable Clamps
Series: Solar Locking Clamps
Dami ng Pack ng Pabrika: 100
Subcategory: Wire & Cable Management
Mga Alias ng # ng Piyesa : 089306485049
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Solar Locking Clamps

HellermannTyton Solar Locking Clamps are ideal for fastening wire and cable bundles to panels and feature a uniquely engineered fir tree that holds tightly in pre-stamped holes. These clamps are constructed from a polyamide 6.6 blend by HellermannTyton that includes an added UV stabilizer, high-impact resin, and heat stabilizers. This cost-effective material withstands everyday wear and tear in most solar applications. HellermannTyton Solar Locking Clamps feature a mechanism that dynamically fits various bundle sizes, while an integrated cable tie saddle option on the 9mm x 12mm version allows installers to add additional cable runs. The clamps with an edge clip provide a universal design that can fit on a wide variety of edges without using a cable tie. HellermannTyton Solar Locking Clamps are designed for solar panel frames and racking edges.