10057

Heyco
836-10057
10057

Mfr.:

Paglalarawan:
Standoffs & Spacers HLSP1-16 NATURAL NYL PCB Support

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱20.83 ₱20.83
₱18.03 ₱180.30
₱14.04 ₱1,404.00
₱12.02 ₱6,010.00
₱11.84 ₱11,840.00
₱11.48 ₱22,960.00
₱10.53 ₱105,300.00
₱10.00 ₱250,000.00
₱9.76 ₱488,000.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Heyco
Kategorya ng Produkto: Mga Standoff at Spacer
RoHS:  
Supports
PCB Support
25.4 mm
Nylon
Brand: Heyco
Kulay: Natural
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Laki ng Butas ng Mounting: 4 mm
Uri ng Produkto: Standoffs, Spacers & Supports
Series: HLSP1
Dami ng Pack ng Pabrika: 1000
Subcategory: Hardware
Timbang ng Unit: 5 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
854232021
KRHTS:
8542321010
TARIC:
3926909790
MXHTS:
3926909988
ECCN:
EAR99

HLSP Nylon PCB Supports with Imperial Spacing

Heyco HLSP Nylon PCB Supports with Imperial Spacing provide secure, snap-in mounting for printed circuit boards (PCBs) while maintaining consistent board-to-chassis spacing. These durable supports feature bayonet and arrowhead snap-lock designs for quick installation without tools, reducing assembly time and cost. The HLSP1, HLSP2, HLSP3, and HLSP4 series all accommodate common imperial PCB thicknesses and chassis hole diameters, making these supports well-suited for a wide range of electronic enclosures and equipment designs. Manufactured from nylon 6/6, the supports have a UL 94V-2 flammability rating and are suitable for a temperature range of -40°C to +85°C. Heyco HLSP Nylon PCB Supports with Imperial Spacing feature a variety of spacing heights to meet specific design requirements, delivering a lightweight and cost-effective solution for maintaining proper PCB alignment and insulation in applications.