DF57-2830SCF

Hirose Connector
798-DF57-2830SCF
DF57-2830SCF

Mfr.:

Paglalarawan:
Headers & Wire Housings FML CRIMP CNTCT/REEL AWG#28 to AWG#30

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 6,894

Stock:
6,894
Maaaring Ipadala Agad
Inoorder:
40,000
Inaasahan 2/23/2026
Lead-Time ng Pabrika:
8
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5.80 ₱5.80
₱2.44 ₱24.40
₱2.20 ₱55.00
₱2.09 ₱209.00
₱1.91 ₱477.50
₱1.86 ₱1,860.00
₱1.80 ₱4,500.00
₱1.74 ₱17,400.00
₱1.68 ₱33,600.00
Buo Reel (Mag-order sa multiple ng 40000)
₱1.68 ₱67,200.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Hirose Electric
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Contacts
Crimp
Tin
DF57
SnapBee
28 AWG
- 35 C
+ 85 C
Reel
Cut Tape
Brand: Hirose Connector
Materyal ng Contact: Phosphor Bronze
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 40000
Subcategory: Headers & Wire Housings
Mga Alias ng # ng Piyesa : 666-0001-4-00
Timbang ng Unit: 200 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF57 1.2mm Pitch Swing Lock W2B Connectors

Hirose DF57 1.2mm Pitch Swing Lock Wire to Board Connectors feature a low profile and a unique swing-lock structure to provide highly reliable connections. These connectors feature a stacking height of 1.44mm for an effective mating height of 0.42mm, swing lock with both positive and friction locks for cable pull-force resistance, high-contact lance strength, and integral molding to prevent solder wicking. These wire-to-board connectors have a rated voltage of 50VAC/DC and a rated current of 0.5A or 2.5A depending on the number of contacts. Hirose DF57 1.2mm Pitch W2B connectors are ideal for LED lighting, LCD TVs, LED modules, and other applications with space constraints. 

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.