FMAMSDXX015WC2C3

Honeywell
785-FMAMSDXX015WC2C3
FMAMSDXX015WC2C3

Mfr.:

Paglalarawan:
Force Sensors & Load Cells MICROFORCE SENSOR 15N FMA,I2C

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 62

Stock:
62 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
31 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,326.38 ₱2,326.38
₱2,133.82 ₱10,669.10
₱2,064.80 ₱20,648.00
₱1,980.70 ₱39,614.00
₱1,923.28 ₱96,164.00
₱1,922.12 ₱192,212.00
₱1,865.28 ₱373,056.00
500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Honeywell
Kategorya ng Produkto: Mga Force Sensor at Load Cell
RoHS:  
Force Sensor
15 N
2 %
Digital
SMD/SMT
3.3 V
Brand: Honeywell
Haba: 5 mm
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Supply Current ng Pagpapatakbo: 2.8 mA, 3.9 mA
Uri ng Produkto: Force Sensors & Load Cells
Series: FMA
Dami ng Pack ng Pabrika: 10
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Pangalang pangkalakal: MicroForce
Lapad: 5 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

FMA MicroForce Sensors

Honeywell FMA MicroForce Sensors are piezoresistive-based force sensors offering a digital output for reading force over the specified full-scale force span and temperature range. Honeywell FMA MicroForce Sensors are fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an onboard Application Specific Integrated Circuit (ASIC). Direct mechanical coupling allows for easy interface with the sensor, coupling with tubing, membrane, or a plunger. This easy interface provides repeatable performance and a reliable mechanical interface to the application. FMA sensors are designed and manufactured according to ISO 9001 standards. These sensors offer a more stable output, which is directly proportional to the force applied to the mechanically coupled sphere.

Force Sensors

Honeywell Force Sensors measure the addition or backup of force, with proportional output and provide a 0.07% to 3% accuracy range. These PCB sensors are ideal for critical applications, such as IV drips or dialysis, or serious engineering, including robotic end effectors. With built-in stability and flexibility, Honeywell Force Sensors enhance performance and are offered in a broad line of force sensor options and outputs, including amplified, analog, voltage, and millivolt.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.