NSCDJJN005NDUNV

Honeywell
785-NSCDJJN005NDUNV
NSCDJJN005NDUNV

Mfr.:

Paglalarawan:
Board Mount Pressure Sensors DIP DualRad LrgDia Same Side +/-5 inH2O

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 23

Stock:
23 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,238.64 ₱4,238.64
₱3,383.72 ₱16,918.60
₱3,322.82 ₱33,228.20
₱3,024.12 ₱75,603.00
₱2,778.20 ₱138,910.00
₱2,731.22 ₱273,122.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Honeywell
Kategorya ng Produkto: Mga Board Mount Pressure Sensor
RoHS:  
Differential
5 in H2O
0.25 %
Analog
Through Hole
5 V
Dual Radial Barbless, Same Side
DIP-8
- 40 C
+ 85 C
TSC / NSC
Blister Pack
Brand: Honeywell
Supply Current ng Pagpapatakbo: 1.5 mA
Uri ng Produkto: Board Mount Pressure Sensors
Dami ng Pack ng Pabrika: 50
Subcategory: Sensors
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.7 V
Pangalang pangkalakal: TruStability
Timbang ng Unit: 1 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
TARIC:
9026208000
ECCN:
EAR99

TruStability® NSC Pressure Sensors

Honeywell TruStability® NSC Pressure Sensors measure absolute, differential, and gauge pressures. The NSC series is unamplified and uncompensated and offers infinite resolution on the pressure signal. These pressure sensors are part of Honeywell's TruStability® family, and are ideal for those who want to leverage a custom algorithm and do their own compensation, calibration, and amplification. While allowing the flexibility of self-calibration, users still benefit from high stability, accuracy, and repeatability.

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.