RC1V-C-D48

IDEC
199-RC1V-C-D48
RC1V-C-D48

Mfr.:

Paglalarawan:
Low Signal Relays - PCB PCB Relay 12A SPDT 48VDC

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 40

Stock:
40 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱487.78 ₱487.78
₱416.44 ₱41,644.00
₱394.40 ₱102,544.00
₱383.38 ₱191,690.00
₱372.36 ₱372,360.00
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
IDEC
Kategorya ng Produkto: Mga Low Signal Relay - PCB
RoHS:  
Tube
Low Profile Relays
Low Profile
48 VDC
1 Form C (SPDT)
12 A
430 mW
Solder Pin
RC
Brand: IDEC
Isitilo ng Mounting: PCB Mount
Uri ng Produkto: PCB Relays
Dami ng Pack ng Pabrika: 20
Subcategory: Relays
Timbang ng Unit: 13 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

RC Series PCB Relays

IDEC RC Series PCB Relays feature low-profile, high-capacity, and compact relays. These relays provide multiple options for operating voltages and extended electrical and mechanical life. The PCB relays operate at -40°C to 85°C temperature range and 10Hz to 55Hz frequency range. These RC relays consist of a 110VDC operating coil voltage and flux resistance type (RTII). The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. These low-profile relays are 12.8mm x 16.5mm in dimensions. The RC series PCB relays are UL, c-UL, VDE, and CQC-certified products. Typical applications of these relays include industrial equipment, control high temperatures, and are suitable for small equipment.