LFXTAL031152Bulk

IQD
449-LFXTAL031152BULK
LFXTAL031152Bulk

Mfr.:

Paglalarawan:
Crystals 8.9985MHz 16pF -20C 70C

Lifecycle:
End of Life:
Naka-iskedyul para sa kalumaan at ihihinto na ng manufacturer.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 867

Stock:
867 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 867 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱59.50 ₱59.50
₱50.69 ₱506.90
₱49.56 ₱1,239.00
₱42.07 ₱4,207.00
₱39.45 ₱11,835.00
₱38.14 ₱19,070.00
₱37.72 ₱37,720.00
₱35.16 ₱87,900.00
₱33.32 ₱166,600.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
IQD Frequency Products
Kategorya ng Produkto: Mga Kristal
RoHS:  
8.9985 MHz
16 pF
30 PPM
50 PPM
HC-49
- 20 C
+ 70 C
Radial
50 Ohms
1 mW
13.46 mm
11.05 mm
4.65 mm
HC49
Bulk
Brand: IQD
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Agwat ng Lead: 4.88 mm
Isitilo ng Mounting: Through Hole
Produkto: Crystals
Uri ng Produkto: Crystals
Dami ng Pack ng Pabrika: 100
Subcategory: Crystals
Uri: Quartz Crystal
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
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.