CPC1998J

IXYS Integrated Circuits
849-CPC1998J
CPC1998J

Mfr.:

Paglalarawan:
Solid State Relays - PCB Mount SP AC Solid State Power Switch

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,399

Stock:
5,399 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
23 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱649.60 ₱649.60
₱581.74 ₱5,817.40
₱508.08 ₱12,702.00
₱500.54 ₱25,027.00
₱487.78 ₱48,778.00
₱476.18 ₱119,045.00
₱472.12 ₱236,060.00
₱468.64 ₱468,640.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
IXYS
Kategorya ng Produkto: Mga Solid State Relay - PCB Mount
RoHS:  
Tube
PCB Mount
5 A
20 VAC to 240 VAC
1 Form A (SPST-NO)
900 mVDC to 1.4 VDC
i4-PAC
SCR
50 mA
- 40 C
+ 85 C
19.914 mm (0.784 in)
5.029 mm (0.198 in)
20.879 mm (0.822 in)
CPC1998
Brand: IXYS Integrated Circuits
Paraan ng Input to Output Isolation: Optical Isolation
Pd - Power Dissipation: 3.5 W
Produkto: Solid State Relays
Uri ng Produkto: SSR - Solid State Relays
Dami ng Pack ng Pabrika: 25
Subcategory: Relays
Istilo ng Termination: Solder Pin
Timbang ng Unit: 5.684 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8541490000
TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8541498000
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

AC Protection & Motor Control in HVAC Solutions

Littelfuse AC Protection and Motor Control in HVAC Solutions are essential to improve energy efficiency in commercial and industrial buildings. These solutions include fuses, surge protection devices, voltage monitors, transducers, sensors, and time delay relays. Littelfuse AC Protection and Motor Control in HVAC products are designed for control units, rectifiers, inverters, communication interfaces, and user interfaces.

OptoMOS 1-Form-A (SPST-NO) Solid State Relays

Littelfuse offers an extensive portfolio of 1-Form-A (SPST-NO) Solid State Relays (SSRs) in various PC board-mount package sizes. These relays feature load current ratings from 50mA to 9A (20A with heat sink), and 30V to 1000V load voltage ratings. 1-Form-A relays are available in SOP-4, SIP-4, SMD DIP-4, SMD DIP-6, SOIC-16, Power i4-PAC, and ISOPLUS-264 packages. Fault-protected SSRs with active current limit and thermal shutdown are also available from Littelfuse to offer robust and rugged switching solutions.