BSC010N04LSATMA1
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS
May Stock: 67,587
-
Stock:
-
67,587 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
52 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₱136.30 | ₱136.30 | |
| ₱87.00 | ₱870.00 | |
| ₱60.90 | ₱6,090.00 | |
| ₱48.43 | ₱24,215.00 | |
| ₱44.89 | ₱44,890.00 | |
| ₱41.59 | ₱103,975.00 | |
| Buo Reel (Mag-order sa multiple ng 5000) | ||
| ₱38.63 | ₱193,150.00 | |
| 25,000 | Quote | |
Alternatibong Packaging
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- Buck converters negative spike at phase node (PDF)
- Evaluation boad EVAL_600W_12V_LLC_P7 with 600V CoolMOS™ P7 (PDF)
- MOSFET detailed MOSFET behavioral analysis (I-zip)
- MOSFET OptiMOS™ datasheet explanation (PDF)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
Models
Product Catalogs
SPICE Models
Technical Resources
- Article - 出40V和60V的新一代MOSFET (PDF)
- Article New OptiMOS™ 40V and 60V Keeping Ahead Through Higher Power Density English (PDF)
- Article OptiMOS 5 40V and 60V - Power Systems Design Nov 2012 - English (PDF)
- Article PowerMOSFETs OptiMOS™ Markt und Technik May 2012 German (PDF)
- Presentation Power Tools - Japanese (PDF)
- Technical Description Evaluation Board 12V 600W LLC (PDF)
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Philippines
