DPS368XTSA1

Infineon Technologies
726-DPS368XTSA1
DPS368XTSA1

Mfr.:

Paglalarawan:
Board Mount Pressure Sensors CONSUMER PRESSURE SENS

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
134
Inaasahan 2/23/2026
42,500
12,500
Inaasahan 5/14/2026
30,000
TBD
Lead-Time ng Pabrika:
14
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱195.46 ₱195.46
₱164.72 ₱823.60
₱153.12 ₱1,531.20
₱129.34 ₱6,467.00
₱120.06 ₱12,006.00
₱100.92 ₱50,460.00
₱95.12 ₱95,120.00
Buo Reel (Mag-order sa multiple ng 2500)
₱91.64 ₱229,100.00
₱88.16 ₱440,800.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Board Mount Pressure Sensor
RoHS:  
Absolute
30 kPa to 120 kPa
100 Pa
Digital
SMD/SMT
I2C, SPI
1.7 V to 3.6 V
No Port
24 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Uri ng Produkto: Board Mount Pressure Sensors
Dami ng Pack ng Pabrika: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Mga Alias ng # ng Piyesa : DPS368 SP002157814
Timbang ng Unit: 10 mg
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
8542391090
USHTS:
8542390090
TARIC:
9026208090
ECCN:
EAR99

DPS368 Digital XENSIV™ Barometric Pressure Sensor

Infineon Technologies DPS368 Digital XENSIV™ Barometric Pressure Sensor is designed to be robust against water, dust, and humidity in harsh environments. The sensor offers high accuracy and low current consumption and measures both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle that provides high precision during temperature changes. The internal signal processor converts the output from the pressure and temperature sensor elements to 24-bit results. Infineon Technologies DPS368 Digital XENSIV™ Barometric Pressure Sensor is offered in a compact RoHS-compliant package, making it ideal for mobile applications and wearable devices.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.