KITIM68D128BV01FLEXTOBO1

Infineon Technologies
726-KITIM68D128BV01F
KITIM68D128BV01FLEXTOBO1

Mfr.:

Paglalarawan:
Audio IC Development Tools Evaluation system for XENSIV MEMS microphones

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 11

Stock:
11 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,248.50 ₱4,248.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Audio IC
Evaluation Kits
Brand: Infineon Technologies
Para Magamit sa: MEMS Microphone
Uri ng Produkto: Audio IC Development Tools
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : KIT_IM68D128BV01_FLEX SP006114517
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

KIT_IM68D128BV01_FLEX Evaluation Kit

Infineon Technologies KIT_IM68D128BV01_FLEX Evaluation Kit is an evaluation system designed for IM68D128BV01, an ultra-low power digital XENSIV™ MEMS microphones. Due to its small size and flexibility, this kit directs the placement of the flex board into a prototype. The KIT_IM68D128BV01_FLEX kit consists of five flex boards and one adapter board. The digital flex board is equipped with a digital PDM output microphone and a 0.1µF supply bypass capacitor. The adapter board consists of a 6-position ZIF and a 2.54mm board-to-board connector. The KIT_IM68D128BV01_FLEX kit is ideal for Active Noise Cancellation (ANC) headphones and earbuds, smartphones, laptops/tablets, conference systems, cameras, camcorders, smart speakers, home automation, and IoT devices.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.