KP216H1416

Infineon Technologies
726-KP216H1416
KP216H1416

Mfr.:

Paglalarawan:
Board Mount Pressure Sensors Analog Absolute Pressure Sensor

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 503

Stock:
503 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱191.98 ₱191.98
₱166.46 ₱1,664.60
₱160.08 ₱16,008.00
₱156.02 ₱39,005.00
₱147.90 ₱73,950.00
₱147.32 ₱147,320.00
Buo Reel (Mag-order sa multiple ng 1500)
₱126.44 ₱189,660.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Board Mount Pressure Sensor
RoHS:  
Absolute
50 kPa to 150 kPa
1 kPa
Analog
SMD/SMT
Manifold
- 40 C
+ 140 C
AEC-Q100
KP216H1416
Reel
Cut Tape
Brand: Infineon Technologies
Uri ng Produkto: Board Mount Pressure Sensors
Dami ng Pack ng Pabrika: 1500
Subcategory: Sensors
Supply Voltage - Max: 5 V
Mga Alias ng # ng Piyesa : SP000698282 KP216H1416XT KP216H1416XTMA1
Timbang ng Unit: 226 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

XENSIV™ Pressure Sensors

Infineon XENSIV™ Pressure Sensors use unique multiple surface micro-machined capacitive sensor cell arrays. These arrays support powerful self-diagnosis features like mechanical and electrical verification of sensor functionality. Monolithic integration onto a single chip enables state-of-the-art production using a standard automotive-qualified BiCMOS process. The XENSIV™ Pressure Sensors offer the lowest power consumption and best-in-class pressure resolution (down to +/- 2cm) in combination with robustness against water (IPx8), dust and humidity (DPS368), and highly accurate absolute temperature sensing (DPS422).

Manifold Air Pressure (MAP) Sensors

Infineon Technologies Manifold Air Pressure (MAP) Sensors are based on the capacitive principle. The MAP is an important parameter to compute the air-fuel ratio provided to the engine. These sensors are surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The MAP sensors convert a pressure signal into an analog output signal. These sensors feature high precision sensing, ratiometric analog output, broken wire detection, clamping, automotive qualification, and a large temperature range. Typical applications include automotive, industrial control, consumer, medical, weather stations, and altimeters.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.