125-0693-101

Johnson / Cinch Connectivity Solutions
530-125-0693-101
125-0693-101

Mfr.:

Paglalarawan:
RF Connectors / Coaxial Connectors SMPM Female, Flexible/Semi-Rigid .086", Right-Angled Cabled Connector

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 221

Stock:
221 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱704.12 ₱704.12
₱597.98 ₱5,979.80
₱560.28 ₱14,007.00
₱534.18 ₱26,709.00
₱519.68 ₱51,968.00
₱504.02 ₱126,005.00
₱497.06 ₱248,530.00
₱479.66 ₱479,660.00
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga RF Connector / Coaxial Connector
RoHS:  
Receptacles
SMPM
Jack (Socket)
50 Ohms
40 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
0.08 in Semi-Rigid Cable
Bulk
Finish ng Katawan: Gold
Materyal ng Katawan: Beryllium Copper
Istilo ng Katawan: Straight
Brand: Johnson / Cinch Connectivity Solutions
Materyal ng Contact: Beryllium Copper
Plating ng Contact: Gold
Kawalan sa Pagpasok: 0.12 dB
Insulation Resistance: 5 GOhms
Isolation: Isolated
Mga Mating Cycle: 100 Cycles
Maximum na Operating Temperature: + 165 C
Minimum na Operating Temperature: - 65 C
Uri ng Produkto: RF Connectors / Coaxial Connectors
Series: SMPM
Dami ng Pack ng Pabrika: 1
Subcategory: RF Interconnects
Rating ng Voltage: 335 VAC
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Datasheet

Specification Sheets

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMPM Coaxial RF Connectors

Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are about 35% smaller than SMP connectors, making them ideal for use in a variety of applications. These multi-functional high-frequency connectors are offered in a range of styles, including smooth bore, full detent, microstrip, and stripline. A bullet adapter provides blind-mate capabilities. The rugged design conforms to DSCC 94007, 94008, and MIL-STD-34. Johnson / Cinch Connectivity Solutions SMPM Coaxial RF Connectors are suitable for use in various applications, including aerospace, military, broadband, instrumentation, LAN routers, telecommunications, and Satellite Communication Equipment (SATCOM).