127-0801-201

Johnson / Cinch Connectivity Solutions
530-127-0801-201
127-0801-201

Mfr.:

Paglalarawan:
RF Connectors / Coaxial Connectors SMP Female PCB Mount connector

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 400

Stock:
400 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱970.34 ₱970.34
₱824.76 ₱8,247.60
₱773.14 ₱19,328.50
₱736.02 ₱36,801.00
₱700.64 ₱70,064.00
₱675.12 ₱168,780.00
₱625.82 ₱312,910.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga RF Connector / Coaxial Connector
RF Connectors
SMP
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
PCB Mount
Finish ng Katawan: Gold
Materyal ng Katawan: Beryllium Copper
Istilo ng Katawan: Vertical PCB Mount
Brand: Johnson / Cinch Connectivity Solutions
Materyal ng Contact: Beryllium Copper
Plating ng Contact: Gold
Terminasyon ng Contact: Solder
Insulation Resistance: 5 GOhms
Mga Mating Cycle: 1000 Cycle
Maximum na Operating Temperature: + 165 C
Minimum na Operating Temperature: - 65 C
Uri ng Produkto: RF Connectors / Coaxial Connectors
Dami ng Pack ng Pabrika: 1
Subcategory: RF Interconnects
Rating ng Voltage: 335 VAC
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMP RF Adapter & Connectors

Johnson / Cinch Connectivity Solutions SMP RF Adapter and Connectors are designed for high-frequency and high-performance applications. These devices are engineered to deliver precision and reliability in demanding environments. The RF connectors are designed for low Voltage Standing Wave Ratio (VSWR) and are available in various configuration options to suit specific applications. These connectors feature a hybrid PC mount for higher performance and stability, SMT contact and through-hole legs, and three configurations of straddle mount style for 0.062" board thickness. The RF connectors are ideal for mission-critical applications where signal reliability is paramount.