134-1000-007

Johnson / Cinch Connectivity Solutions
530-134-1000-007
134-1000-007

Mfr.:

Paglalarawan:
RF Adapters - Between Series Adapter Assembly 2.92mmPlug-SMPM Plug

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 25   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,022.98 ₱250,574.50
₱10,006.16 ₱500,308.00
100 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga RF Adapter - Between Series
RoHS:  
2.92 mm
Plug (Male)
Normal
SMPM
Plug (Male)
Normal
40 GHz
50 Ohms
134
Passivated
Stainless Steel
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Uri ng Connector: 2.92 mm SMPM
Materyal ng Contact: Beryllium Copper
Orientation: Straight
Uri ng Produkto: RF Adapters - Between Series
Dami ng Pack ng Pabrika: 1
Subcategory: RF Adapters
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536691000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

2.92mm High Frequency Adapter Series

Johnson/Cinch Connectivity Solutions 2.92mm High-Frequency Adapter Series interfaces 2.92mm to other connector types (SMA, SMP, AND SMPM). The adapters operate out to 40 GHz and deliver the performance of a maximum VSWR of 1.25 and typically below 1.20. Johnson/Cinch 2.92mm High-Frequency Adapters offer the best performance and signal integrity.