134-1000-020

Johnson / Cinch Connectivity Solutions
530-134-1000-020
134-1000-020

Mfr.:

Paglalarawan:
RF Adapters - Between Series Adapter assembly 1.85mmJck-2.92mmJck

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱14,433.88 ₱14,433.88
₱13,830.10 ₱138,301.00
₱12,952.56 ₱323,814.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga RF Adapter - Between Series
RoHS:  
1.85 mm
Jack
Normal
2.92 mm
Jack
Normal
46.5 GHz
50 Ohms
Bulkhead
Bulkhead
Stainless Steel
Gold
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Materyal ng Contact: Beryllium Copper
Range ng Frequency: 0 Hz to 46.5 GHz
Minimum na Frequency: 0 Hz
Isitilo ng Mounting: Bulkhead
Orientation: Straight
Uri ng Produkto: RF Adapters - Between Series
Dami ng Pack ng Pabrika: 1
Subcategory: RF Adapters
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

1.85mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 1.85mm Connectors and Adapters include end launch plugs and jacks, 1.85mm in series adapters, 1.85mm to 2.92mm or SMPM adapters, and a precision 1.85mm termination plug without a chain. These connectors operate to a maximum frequency of 67GHz and have options with or without slide grooves. Johnson / Cinch 1.85mm connectors serve a variety of RF uses, including test and measurement, network routers and switches, and instrumentation test fixture equipment.

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.