141-0407-102

Johnson / Cinch Connectivity Solutions
530-141-0407-102
141-0407-102

Mfr.:

Paglalarawan:
RF Connectors / Coaxial Connectors SS RA CRIMP PLUG CAPTIVATED CONTACT

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 250   Mga Multiple: 25
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,116.50 ₱279,125.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga RF Connector / Coaxial Connector
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
12.4 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-58/U, 141, 303
Bulk
Finish ng Katawan: Passivated
Materyal ng Katawan: Stainless Steel
Istilo ng Katawan: Right Angle
Brand: Johnson / Cinch Connectivity Solutions
Uri ng Produkto: RF Connectors / Coaxial Connectors
Series: Stainless SMA
Dami ng Pack ng Pabrika: 25
Subcategory: RF Interconnects
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMA Self-Fixture End-Launch Connectors

Johnson / Cinch Connectivity Solutions SMA Self-Fixture End-Launch Connectors overcome the problematic gaps and RF path issues associated with inconsistent soldering processes. These connectors use a proprietary design to accurately align and hold the center contact to the circuit board plane without the need for special fixtures. Special connector legs tightly grip the center contact to the circuit board plane through the complete soldering process, allowing for consistent soldering work on a variety of PCB thicknesses. These connectors also eliminate poor connections that degrade signal quality. 

SMA Stainless Steel Coax Connectors

Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors are used extensively for frequencies up to 18GHz and offer 50Ω impedance. These connectors terminate to all standard flexible coaxial cables, low-loss (RG and LMR) type cables, and industry-standard semi-rigid cables. Johnson / Cinch Connectivity Solutions SMA Stainless Steel Coax Connectors feature a lightweight, compact, vibration-proof design with stainless steel construction for outstanding mechanical durability.