415-0001-024

Johnson / Cinch Connectivity Solutions
530-415-0001-024
415-0001-024

Mfr.:

Paglalarawan:
RF Cable Assemblies SMB RA PLG TO PLG RG-178 24

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 47

Stock:
47 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,468.56 ₱1,468.56
₱1,394.90 ₱13,949.00
₱1,177.40 ₱29,435.00
₱1,153.62 ₱57,681.00
₱1,098.52 ₱109,852.00
₱1,021.96 ₱255,490.00
₱951.20 ₱475,600.00
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga RF Cable Assembly
RoHS:  
SMB
Plug (Male)
Right Angle
SMB
Plug (Male)
Right Angle
609.6 mm (24 in)
50 Ohms
4 GHz
RG-178
Gray
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Plating ng Contact: Gold
Minimum na Frequency: 0 Hz
Polarity: Normal
Uri ng Produkto: RF Cable Assemblies
Series: SMB
Dami ng Pack ng Pabrika: 1
Subcategory: Cable Assemblies
Timbang ng Unit: 19.829 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544421000
BRHTS:
85442000
ECCN:
EAR99

SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

SMB Fixed Length Cable Assemblies

Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies feature a wide range of RF cable assemblies with cable lengths from 6" to 36". These cable assemblies include RG-178 and RG-316 cable types with straight-plug to right-angle plug connections. The SMB RF cable assemblies offer 4GHz frequency and 50Ω connector impedance. Johnson / Cinch Connectivity Solutions SMB Fixed-Length Cable Assemblies also withstand up to 1000Vrms voltage.

Emerson Network Power Fixed Length RF Cable Assemblies

Emerson Network Power Connectivity Solutions offer a wide range of 50Ω and 75Ω Fixed Length RF Cable Assemblies from 3" to 60" in series BNC, MCX, MMCX, N, SMA, SMB, and UMC. Emerson's Fixed Length RF Cable Assemblies are available in many cable, plug, and jack types (straight, right angle, bulkhead, mini), as well as hand formable types. Emerson's line of RF Coax Cable Assemblies can meet the most unique specifications.