415-0068-024

Johnson / Cinch Connectivity Solutions
530-415-0068-024
415-0068-024

Mfr.:

Paglalarawan:
RF Cable Assemblies RA PLG-RA PLG RG-178 24"

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 100   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,443.62 ₱144,362.00
₱1,353.72 ₱338,430.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga RF Cable Assembly
RoHS:  
MMCX
Plug (Male)
Right Angle
MMCX
Plug (Male)
Right Angle
609.6 mm (24 in)
50 Ohms
4 GHz
RG-178
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Plating ng Contact: Gold
Minimum na Frequency: 0 Hz
Polarity: Normal
Uri ng Produkto: RF Cable Assemblies
Series: MMCX
Dami ng Pack ng Pabrika: 1
Subcategory: Cable Assemblies
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

Fixed-Length RF Cable Assemblies

Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies feature a wide range of 50Ω and 75Ω assemblies from 3" to 60". These RF cable assemblies are available in BNC, MCX, MMCX, N, SMA, SMB, and UMC series. The product line includes cables, plugs, and jack types (straight, right angle, bulkhead, mini), and as well as hand-formable types. Johnson / Cinch Connectivity Solutions Fixed-Length RF Cable Assemblies can meet the most unique specifications.

MMCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MMCX RF Cable Assemblies are offered in a broad selection with cable lengths from 6" to 39.4". These RF cable assemblies offer 50Ω connector impedance with 6GHz frequency. The series withstands 500Vrms dielectric voltage and operates at 170Vrms voltage. Johnson / Cinch Connectivity Solutions MMCX RF Cable Assemblies include a variety of connector type options: straight plug to straight plug, right-angle plug to right-angle plug, straight plug to SMA straight bulkhead jack, and right-angle straight bulkhead jack.

Emerson Network Power Fixed Length RF Cable Assemblies

Emerson Network Power Connectivity Solutions offer a wide range of 50Ω and 75Ω Fixed Length RF Cable Assemblies from 3" to 60" in series BNC, MCX, MMCX, N, SMA, SMB, and UMC. Emerson's Fixed Length RF Cable Assemblies are available in many cable, plug, and jack types (straight, right angle, bulkhead, mini), as well as hand formable types. Emerson's line of RF Coax Cable Assemblies can meet the most unique specifications.