415-0543-018

Johnson / Cinch Connectivity Solutions
530-4150543018
415-0543-018

Mfr.:

Paglalarawan:
RF Test Cables SMP Female - 2.4mm Straight Plug, 40 GHz Test 0.047" Flexible Cable Assembly, 18"

May Stock: 13

Stock:
13 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11,830.26 ₱11,830.26
₱10,057.20 ₱100,572.00
₱9,428.48 ₱235,712.00
₱9,207.50 ₱460,375.00
500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Cinch Connectivity Solutions
Kategorya ng Produkto: Mga RF Test Cable
RoHS:  
SMP
Jack (Female)
2.4 mm
Plug (Male)
40 GHz
18 in
0.047 in Flexible
Brand: Johnson / Cinch Connectivity Solutions
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Packaging: Bulk
Polarity: Normal
Uri ng Produkto: RF Test Cables
Dami ng Pack ng Pabrika: 1
Subcategory: Cable Assemblies
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Datasheet

Product Catalogs

Specification Sheets

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

SMP High-Performance Flexible Cable Assemblies

Johnson / Cinch Connectivity Solutions SMP High-Performance Flexible Cable Assemblies offer excellent operating performance up to 67GHz and a voltage standing wave ratio (VSWR) range from 1.3 to 1.5. These cable assemblies provide superior mechanical and electrical performance, excellent return loss, and phase stability. SMP cable assemblies are designed using low-loss, ultra-low-loss flexible, and semi-rigid cable types, and they are available in straight and right-angle configurations. Johnson / Cinch Connectivity Solutions SMP High-Performance Flexible Cable Assemblies are suitable for wireless and radar systems, networking equipment, test and measurement, and satellite and defense systems.