T521X107M025ATE060
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms
May Stock: 32,866
-
Stock:
-
32,866 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
45 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₱285.94 | ₱285.94 | |
| ₱201.84 | ₱2,018.40 | |
| ₱175.16 | ₱8,758.00 | |
| ₱164.14 | ₱16,414.00 | |
| Buo Reel (Mag-order sa multiple ng 500) | ||
| ₱148.48 | ₱74,240.00 | |
| ₱140.36 | ₱140,360.00 | |
| ₱137.46 | ₱274,920.00 | |
Alternatibong Packaging
Datasheet
KSIM
Models
PCN
Specification Sheets
- CNHTS:
- 8532211000
- TARIC:
- 8532210000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Philippines

KEMET Suzhou Plant has evaluated and qualified the new black
epoxy material setting and will start the conversion from yellow
to black. This conversion allows KEMET to be consistent and
standardize with industry and minimize the future risk of
potential raw material cost escalation/availability related to
usage of yellow epoxy in specialized industries.
This change is planned for implementation to begin 1st week,
February 2014. Both yellow and black epoxy material will be
shipped until all finished goods inventory of yellow material is
depleted. No changes in the part number will be implemented.
Please contact a Mouser Technical Sales Representative for
further information.
5-0813-18