1206DD105MAT2A
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31HR51V105MU NEW GLOBAL PN 35V 1uF X5 A 581-KGM31HR51V105MU
May Stock: 3,741
-
Stock:
-
3,741 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₱22.04 | ₱22.04 | |
| ₱9.74 | ₱97.40 | |
| ₱8.99 | ₱899.00 | |
| ₱8.82 | ₱4,410.00 | |
| ₱8.41 | ₱8,410.00 | |
| Buo Reel (Mag-order sa multiple ng 2000) | ||
| ₱8.12 | ₱16,240.00 | |
| ₱7.83 | ₱31,320.00 | |
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- MXHTS:
- 8532240400
- BRHTS:
- 85322410
- ECCN:
- EAR99
Philippines

In order to provide additional protective packaging, AVX is
introducing an additional bag pack. All required customer
identification features of the product will be on the secondary
packing. The AVX manufacturing label that is on the reel will
not have all the required customer information. The label with
customer identification features should be removed from
the outer bag and attached to the reel. Change effective for
product with date code 1046 or later.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-1012-53