F0402G0R02FNTR

KYOCERA AVX
581-F0402G0R02FNTR
F0402G0R02FNTR

Mfr.:

Paglalarawan:
Surface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 52,708

Stock:
52,708 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 5000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱51.04 ₱51.04
₱44.25 ₱442.50
₱37.29 ₱1,864.50
₱34.86 ₱3,486.00
Buo Reel (Mag-order sa multiple ng 5000)
₱34.86 ₱174,300.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
KYOCERA AVX
Kategorya ng Produkto: Mga Surface Mount Fuse
RoHS:  
Accu-Guard
Surface Mount Fuses
Fast Blow
28 mA
32 VDC
50 A at 32 VDC
0402 (1005 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
7.5 Ohms
Brand: KYOCERA AVX
Uri ng Produkto: SMD Fuses
Dami ng Pack ng Pabrika: 5000
Subcategory: Fuses
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Accu-Guard® II Low Current Thin-Film Fuses

KYOCERA AVX Accu-Guard® II Low Current Thin-Film Fuses are based on thin-film technology. This provides a level of control on the component electrical and physical characteristics that are generally not possible with standard fuse technologies. This KYOCERA AVX series encompasses the lowest current ratings in compact 0402, 0603, 0805, 1206, and 0612 chip sizes and features LGA terminations.

Accu-Guard® Fuses

KYOCERA AVX Accu-Guard® Fuses are based on thin-film techniques. This technology provides greater control over component electrical and physical characteristics than is generally possible with standard fuse technologies. Applications for KYOCERA AVX Accu-Guard Fuses include cellular telephones, two-way radios, computers, hard disk drives, LCD screens, battery chargers, rechargeable battery packs, instrumentation, and more.