DSOX1204G/DSOX1200A-100

Keysight
372-DSOX1204G-100-WW
DSOX1204G/DSOX1200A-100

Mfr.:

Paglalarawan:
Benchtop Oscilloscopes 4-Ch, 100 MHz w/WaveGen, US Power cord. Add int'l cord separately

May Stock: 27

Stock:
27 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱149,438.74 ₱149,438.74

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Keysight
Kategorya ng Produkto: Mga Benchtop na Oscilloscope
RoHS:  
4 Channel
100 MHz
1 GSa/s
Color TFT, LCD
100 V to 240 V
Digital Oscilloscope
North American Power Cord Included
Brand: Keysight
Taas: 165 mm
Haba: 130 mm
Uri ng Produkto: Oscilloscopes
Series: 1000 X
Dami ng Pack ng Pabrika: 1
Subcategory: Test Equipment
Pangalang pangkalakal: InfiniiVision
Lapad: 314 mm
Mga Alias ng # ng Piyesa : DSOX1204G
Timbang ng Unit: 3.221 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
9030201000
USHTS:
9030201000
ECCN:
3A992.g

InfiniiVision 1000/2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 1000/2000 X-Series Oscilloscopes are engineered to provide quality with industry-proven technology and a cost-effective design. These oscilloscopes offer professional-level functionality for measurements with software analysis and accessible expertise at the fingertips.

DSOX1204 4-channel Oscilloscopes

Keysight Technologies DSOX1204 Oscilloscopes are 4-channel oscilloscopes with a 70MHz to 200MHz bandwidth. DSOX1204G oscilloscopes include a WaveGen 20MHz function generator with a Bode plot test. Keysight Technologies DSOX1204 Oscilloscopes lets the user test quickly and easily with a simple, intuitive user interface and built-in help and training signals.