E36155A/0E9

Keysight
372-E36155A/0E9
E36155A/0E9

Mfr.:

Paglalarawan:
Power Supplies - Bench Top DC power supply, single-output, auto-range: 60V, 40A, 800W: LAN, USB, 100 VAC, single phase 3-wire +/- 11V, 47 to 63 Hz

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 8

Stock:
8
Maaaring Ipadala Agad
Inoorder:
2
Inaasahan 2/26/2026
Lead-Time ng Pabrika:
11
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱269,552.68 ₱269,552.68

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Keysight
Kategorya ng Produkto: Mga Power Supply - Bench Top
RoHS:  
DC Power Supplies
100 VAC to 230 VAC
1 Output
30 VDC
80 A
800 W
LCD
Brand: Keysight
Taas: 145 mm
Haba: 495 mm
Maximum na Operating Temperature: + 40 C
Minimum na Operating Temperature: 0 C
Uri ng Produkto: Bench Top Power Supplies
Series: E36150
Dami ng Pack ng Pabrika: 1
Subcategory: Power Supplies
Lapad: 216 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

E36150 Autoranging Benchtop DC Power Supplies

Keysight Technologies E36150 Auto-ranging Benchtop DC Power Supplies are two-model, 800W power bench solutions that can supply up to 60V or 80A. These auto-ranging benchtop power supplies exhibit a peak power handling up to 3X maximum power rating. The E36150 series auto-ranging power supplies are safe, clean, and reliable with low output ripple and noise and excellent line/load regulation. These E36150 series power supplies include a 2-wire or 4-wire remote sense and over-voltage, over-current, and over-temperature protection. The E36150 benchtop power supplies are designed with convenient benchtop capabilities, thermal-control fan speed, a 4-wire front output terminal, and a 4.3inch LCD color display. These benchtop auto-ranging power supplies comprise individual voltage and current knobs, LAN/LXI, USB, and GPIB interfaces. The typical applications include research and development, design validation, reliability, and quality testing across all industries.