70550M

Klein Tools
247-70550M
70550M

Mfr.:

Paglalarawan:
Wrenches Pro Folding Hex Key Set, 10-Key, Metric Sizes

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,474.94 ₱1,474.94
₱1,392.58 ₱8,355.48
₱1,310.80 ₱15,729.60
₱1,270.20 ₱34,295.40
₱1,216.84 ₱62,058.84
₱1,158.84 ₱118,201.68

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Klein Tools
Kategorya ng Produkto: Mga Liyabe
Wrench Sets
Hex Key
Compact Folding Hex Key Set, 8-Key, Metric Sizes
Brand: Klein Tools
Kulay: Orange
Uri ng Produkto: Wrenches
Series: Folding Hex-Key Sets
Dami ng Pack ng Pabrika: 3
Subcategory: Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8204110060

Hex Keys for Industrial Automation

Klein Tools Hex Key Wrenches for Industrial Automation include Pro-Folding Hex Key Wrenches. Pro-Folding wrenches include Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle has easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. Klein Tools Compact Folding Hex Key line also features a highly durable reinforced nylon handle with easy key access but is pocketable for convenient storage and carrying. Klein Tools Compact hex key sets feature a strategically placed #2 Phillips fastener on the outer body, ensuring effortless adjustment of key tension to suit the user's preference.

Industrial Automation Wrenches

Klein Tools Industrial Automation Wrenches include the Pro-Folding Hex Key line expansion with Metric and Torx® hex key sets with two additional sizes included in each set. The highly durable reinforced nylon handle offers easy access to each key. The heavy-duty set includes 4" extended reach blades and a strategically placed #2 Phillips fastener on the outer body for effortless key tension adjustment. These Klein Tools wrenches include the Compact Folding Hex Key line, which also features the same highly durable reinforced nylon handle with easy key access. The Compact Folding wrenches are pocketable for more convenient storage and carrying. The hex key sets feature a strategically placed #2 Phillips fastener on the outer body to ensure effortless adjustment of key tension to suit a user's preference.