MM720

Klein Tools
247-MM720
MM720

Mfr.:

Paglalarawan:
Digital Multimeters Digital Multimeter, TRMS Auto-Ranging, 1000V, Temp, Low Impedance

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,053.96 ₱7,053.96
₱6,627.08 ₱33,135.40
₱6,413.06 ₱64,130.60
₱6,199.04 ₱154,976.00
₱5,798.26 ₱289,913.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Klein Tools
Kategorya ng Produkto: Mga Digital Multimeter
RoHS:  
Multimeters
Hand Held, Datalogging
60 MOhms
6000
1 Hz to 500 KHz
Auto
True RMS
Data Hold
176.3 mm
85.7 mm
47.7 mm
AC Supply Voltage: 1 kVAC
Brand: Klein Tools
Rating ng Current: 10 A
Uri ng Produkto: Multimeters
Series: Test & Measurement
Dami ng Pack ng Pabrika: 1
Subcategory: Test Equipment
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
9030311000
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99

MM325, MM420, MM450, & MM720 Digital Multimeters

Klein Tools MM325, MM420, MM450, and MM720 Digital Multimeters feature 10A DC current, AC/DC voltage, resistance, continuity, and diode testing measure functions. The MM420, MM450, and MM720 auto-ranging units include additional measuring features, such as true root mean square (TRMS), AC current, frequency, duty cycle, capacitance, and temperature. The MM720 multimeter also offers a low-impedance mode and ruggedized construction. Klein Tools MM325, MM420, MM450, and MM720 all provide CAT III 600V safety ratings and drop protection up to 6.6' (2m).

Test & Measurement for Industrial Automation

Klein Tools Test and Measurement Tools for Industrial Automation comprise a comprehensive line of test and measurement tools for electricians and other professionals. These test and measurement tools include a wide range of products, such as multimeters, clamp meters, voltage testers, and more. Klein Tools test and measurement products provide durability, accuracy, and ease of use, making them reliable choices for various electrical testing and troubleshooting tasks.