EEG.1K.305.CLL

LEMO
736-EEG1K305CLL
EEG.1K.305.CLL

Mfr.:

Paglalarawan:
Circular Push Pull Connectors 5P FIXED RECEPTACLE NUT FIXING SOLDER

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
21 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,871.00 ₱2,871.00
₱2,698.74 ₱26,987.40
₱2,637.26 ₱65,931.50
₱2,593.18 ₱129,659.00
₱2,549.10 ₱254,910.00
₱2,480.08 ₱620,020.00
500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
LEMO
Kategorya ng Produkto: Mga Circular Push Pull Connector
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
5 Contact
1K
Panel Mount
Solder
IP68
Grey
1K
Brand: LEMO
Plating ng Contact: Gold
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Rating ng Current: 6.5 A
Uri ng Produkto: Circular Push Pull Connectors
Materyal ng Shell: Brass
Plating ng Shell: Chrome
Dami ng Pack ng Pabrika: 1
Subcategory: Circular Connectors
Pangalang pangkalakal: K Series
Rating ng Voltage: 1.25 kVAC, 1.77 kVDC
Gauge ng Wire: 22 AWG
Timbang ng Unit: 8.800 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.