FGA.1B.314.CLAD62

LEMO
736-FGA1B314CLAD62
FGA.1B.314.CLAD62

Mfr.:

Paglalarawan:
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
23 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,405.10 ₱4,405.10
₱3,744.48 ₱37,444.80
₱3,510.16 ₱87,754.00
₱3,343.12 ₱167,156.00
₱3,183.62 ₱318,362.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
LEMO
Kategorya ng Produkto: Mga Circular Push Pull Connector
RoHS:  
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
14 Contact
1B
Cable Mount
Solder
Cable Collet
IP50
Grey
1B
Brand: LEMO
Plating ng Contact: Gold
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Rating ng Current: 2 A
Uri ng Produkto: Circular Push Pull Connectors
Materyal ng Shell: Brass
Plating ng Shell: Chrome
Dami ng Pack ng Pabrika: 1
Subcategory: Circular Connectors
Pangalang pangkalakal: B Series
Gauge ng Wire: 28 AWG
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.