LCMXO2-2000HC-5TG100C

Lattice
842-XO22000HC5TG100C
LCMXO2-2000HC-5TG100C

Mfr.:

Paglalarawan:
FPGA - Field Programmable Gate Array 2112 LUTs 80 IO 3.3V 5 Spd

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,140

Stock:
1,140 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
24 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱965.70 ₱965.70
₱841.00 ₱21,025.00
₱806.78 ₱72,610.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Lattice
Kategorya ng Produkto: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO2
2112 LE
1056 ALM
74 kbit
79 I/O
2.375 V
3.6 V
0 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: Lattice
Distributed RAM: 16 kbit
Embedded Block RAM - EBR: 74 kbit
Maximum na Operating Frequency: 323 MHz
Maselan sa Moisture: Yes
Dami ng Logic Array Block - Mga LAB: 264 LAB
Supply Current ng Pagpapatakbo: 82 uA
Supply Voltage ng Pagpapatakbo: 2.5 V/3.3 V
Uri ng Produkto: FPGA - Field Programmable Gate Array
Dami ng Pack ng Pabrika: 90
Subcategory: Programmable Logic ICs
Kabuuang Memory: 170 kbit
Pangalang pangkalakal: MachXO2
Timbang ng Unit: 657 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

MachXO2 Programmable Logic Devices (PLDs)

Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.