0312.187VXP

Littelfuse
576-0312.187VXP
0312.187VXP

Mfr.:

Paglalarawan:
Cartridge Fuses 250V .187A Fast Acting 3AG

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 17

Stock:
17 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
15 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱356.70 ₱356.70
₱303.34 ₱1,516.70
₱292.32 ₱2,923.20
₱252.88 ₱12,644.00
₱237.22 ₱23,722.00
₱234.32 ₱58,580.00
₱224.46 ₱112,230.00
₱217.50 ₱217,500.00
₱212.86 ₱532,150.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Bulk
Availability:
May Stock
Presyo:
₱161.82
Min:
1
Mfr. # ng Piyesa:
Packaging:
Bulk
Availability:
May Stock
Presyo:
₱161.24
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Littelfuse
Kategorya ng Produkto: Mga Cartridge Fuse
RoHS:  
312
Glass Fuses
187 mA
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
10 kA at 125 VAC
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
3.42 Ohms
Istilo ng Katawan: Cylindrical
Brand: Littelfuse
Diyametro: 6.35 mm
Istilo ng Indicator: See Through Case
Haba: 31.75 mm
Uri ng Produkto: Cartridge Fuse
Dami ng Pack ng Pabrika: 5
Subcategory: Fuses
Uri: Fast-Acting Glass Cartridge Fuse
Timbang ng Unit: 2.800 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

6.3x32mm (3AB/3AG) Fuse Holders & Fuse Accessories

Littelfuse 6.3mm x 32mm (3AB/3AG) Fuse Holders & Fuse Accessories are ideal for Slo-Blo® (Time-Lag), fast-acting, and very fast-acting fuses designed to IEC specifications. The 3AB Slo-Blo fuses feature ceramic body construction that permits higher interrupting ratings and voltage ratings. The 3AB fast-acting fuses protect Silicon Controlled Rectifiers and similar solid-state devices. The 3AG fuses solve a broad range of application requirements. 

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.